- Home ›
- All Products›
- MIC2039EYMT-T5
MIC2039EYMT-T5
Microchip Technology
USB Power SW Hi Side Single 5.5V 0.2A to 2.5A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power SW Hi Side Single 5.5V 0.2A to 2.5A 6-Pin TDFN EP T/R
Search Keywords: MIC2039EYMTT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2039EYMT-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:MIC2039E
-
Type:High Side Switch
-
Dimension:2 x 2 x 0.55(Max) mm
-
Enable Logic:Active High
-
Minimum Input Voltage:2.5 V
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Current Limit:0.2 to 2.5 A
-
Number of Switches:1
-
Supplier Package:TDFN EP
-
Pin Count:6
-
Packaging:Tape and Reel
-
Operating Temperature:-40 to 125 °C
-
Supplier Temperature Grade:N/A
-
Switch On Resistance:100 mOhm
-
Maximum Input Voltage:5.5 V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
7 Weeks
can ship
7/20/26