Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2039BYM6-T5

Hi Side Single 5.5V 0.2A to 2.5A 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Hi Side Single 5.5V 0.2A to 2.5A 6-Pin SOT-23 T/R
Search Keywords: MIC2039BYM6T5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2039BYM6-T5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pin_Count:
    6
  • Maximum Power Dissipation:
    N/A
  • Minimum Input Voltage:
    2.5 V
  • Enable Logic:
    Active Low15301
  • Dimension:
    2.9 x 1.6 x 1.315300mm(Max)mm
  • Current Limit:
    0.2 to 2.5 A
  • Mounting:
    Surface Mount
  • Maximum Input Voltage:
    5.5 V
  • Supplier_Package:
    SOT-23
  • Family:
    MIC2039B
  • Switch On Resistance:
    100 mOhm
  • Supplier Temperature Grade:
    N/A
  • Number of Switches:
    115309
  • Packaging:
    Tape and Reel
  • Operating Temperature:
    -40 to 125 °C
  • Type:
    High Side Switch15318
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2039BYM6-T5 RoHS compliant?
Yes, MIC2039BYM6-T5 is RoHS compliant.
What is the lead time for MIC2039BYM6-T5?
The standard lead time for MIC2039BYM6-T5 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,681 can ship
6 Weeks can ship 10/2/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!