Available Replacements
대체 포장
MIC2026A-2YM-TR MIC2026A-2YM-TR Microchip Technology
MIC2026A-2YM-TR

Microchip Technology

In Stock: 3,300

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2026A-2YM

USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube
Search Keywords: MIC2026A2YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2026A-2YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Family: MIC2026A
Enable Logic: Active Low
Dimension: 4.93 x 3.94 x 1.48 mm
Maximum Input Voltage: 5.5 V
Current Limit: 1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2026A-2YM RoHS compliant?
Yes, MIC2026A-2YM is RoHS compliant.
What is the lead time for MIC2026A-2YM?
The standard lead time for MIC2026A-2YM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,350 can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.5672
285
$0.5205
570
$0.5192
1,045
$0.5135
2,565
$0.4872
5,035
$0.4810
7,505
$0.4691
15,010 +
$0.4634
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!