Available Replacements
Alternative Packaging
MIC2025-1YM-TR MIC2025-1YM-TR Microchip Technology
MIC2025-1YM-TR

Microchip Technology

In Stock: 2,090

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2025-1YM

USB Power Switch Single 5.5V 0.85A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 0.85A 8-Pin SOIC N Tube
Search Keywords: MIC20251YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2025-1YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Enable Logic:
    Active High
  • Maximum Input Voltage:
    5.5 V
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Family:
    MIC2025
  • Current Limit:
    0.85 A
  • Maximum Power Dissipation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2025-1YM RoHS compliant?
Yes, MIC2025-1YM is RoHS compliant.
What is the lead time for MIC2025-1YM?
The standard lead time for MIC2025-1YM is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,185
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
25 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
95
$0.5387
285
$0.5166
570
$0.5132
1,045
$0.5120
2,565
$0.4978
5,035
$0.4966
7,505
$0.4922
10,070 +
$0.4910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!