- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2019YM6-TR
MIC2019YM6-TR
Microchip Technology
USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Search Keywords: MIC2019YM6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2019YM6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Family:MIC2019
-
Maximum Power Dissipation:N/A
-
Enable Logic:Active High
-
Maximum Input Voltage:5.5 V
-
Current Limit:0.2 to 2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
500
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.4904
500
$0.4458
1,000
$0.4414
3,000
$0.4268
6,000
$0.4257
9,000
$0.4247
12,000
$0.4236
15,000
$0.4225
27,000 +
$0.4215
Click for Quote
Log in
to unlock special pricing