Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2019A-1YM6-TR

USB Power Switch Single 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
Search Keywords: MIC2019A1YM6TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2019A-1YM6-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Enable Logic: Active High
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Family: MIC2019
Current Limit: 0.1 to 0.9 A
Maximum Input Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2019A-1YM6-TR RoHS compliant?
Yes, MIC2019A-1YM6-TR is RoHS compliant.
What is the lead time for MIC2019A-1YM6-TR?
The standard lead time for MIC2019A-1YM6-TR is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,750
Can Ship immediately
Minimum Order Quantity:
500
34 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3903
1,000
$0.3878
3,000
$0.3762
6,000
$0.3752
9,000
$0.3719
12,000
$0.3710
15,000
$0.3699
27,000 +
$0.3689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!