- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2018YM6-TR
MIC2018YM6-TR
Microchip Technology
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Search Keywords: MIC2018YM6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2018YM6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:N/A
-
Maximum Input Voltage:5.5 V
-
Current Limit:0.2 to 2 A
-
Family:MIC2018
-
Enable Logic:Active High15301
-
Dimension:2.9 x 1.6 x 1.315300mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$3.322
750
$3.020
1,500
$1.600
2,250
$1.130
3,000 +
$1.100
Click for Quote
Log in
to unlock special pricing