Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2015-0.5YM6-TR

USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R
Search Keywords: MIC201505YM6TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2015-0.5YM6-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.9 x 1.6 x 1.315300mm(Max)mm
Family: MIC2015
Enable Logic: Active High15301
Current Limit: 0.5 A
Maximum Input Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2015-0.5YM6-TR RoHS compliant?
Yes, MIC2015-0.5YM6-TR is RoHS compliant.
What is the lead time for MIC2015-0.5YM6-TR?
The standard lead time for MIC2015-0.5YM6-TR is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
250
48 Weeks can ship 10/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.884
500
$0.878
1,000
$0.857
3,000
$0.842
6,000
$0.840
9,000
$0.838
12,000
$0.836
15,000 +
$0.833
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!