- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2014-0.8YM5-TR
Microchip Technology
MIC2014-0.8YM5-TR
USB Power Switch Single 5.5V 0.8A 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2014-0.8YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:N/A
-
Family:MIC2014
-
Dimension:2.9 x 1.6 x 1.115300mmmm
-
Maximum Input Voltage:5.5 V
-
Current Limit:0.8 A
-
Enable Logic:Active High15301