Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2013-1.2YML-TR

USB Power Switch Single 5.5V 1.2A 6-Pin DFN EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 1.2A 6-Pin DFN EP T/R
Search Keywords: MIC201312YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2013-1.2YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    MIC2013
  • Current Limit:
    1.2 A
  • Dimension:
    2 x 2 x 0.8515300mm(Max)mm
  • Maximum Input Voltage:
    5.5 V
  • Enable Logic:
    N/A
  • Maximum Power Dissipation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2013-1.2YML-TR RoHS compliant?
Yes, MIC2013-1.2YML-TR is RoHS compliant.
What is the lead time for MIC2013-1.2YML-TR?
The standard lead time for MIC2013-1.2YML-TR is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
32 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.618
2,500
$1.386
3,750
$0.975
5,000 +
$0.956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!