- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2009A-1YM6-TR
Microchip Technology
MIC2009A-1YM6-TR
Power Load Distribution Switch IC - Active High - 1 Output - 5.5 V in - 900 mA - 0.17 ohm - SOT-23 - 6 Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2009A-1YM6-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | MIC2009 |
| Enable Logic: | Active High |
| Dimension: | 2.9 x 1.6 x 1.3(Max) mm |
| Current Limit: | 0.1 to 0.9 A |
| Maximum Input Voltage: | 5.5 V |