- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2007YML-TR
MIC2007YML-TR
Microchip Technology
USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin DFN EP T/R
Search Keywords: MIC2007YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2007YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Power Dissipation:N/A
-
Family:MIC2007
-
Dimension:2 x 2 x 0.85(Max) mm
-
Current Limit:0.2 to 2 A
-
Enable Logic:Active High
-
Maximum Input Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1.870
1,250
$1.700
2,500
$0.900
3,750
$0.633
5,000 +
$0.621
Click for Quote
Log in
to unlock special pricing