Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2007YM6-TR

USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Search Keywords: MIC2007YM6TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2007YM6-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Current Limit: 0.2 to 2 A
Enable Logic: Active High
Maximum Input Voltage: 5.5 V
Family: MIC2007
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2007YM6-TR RoHS compliant?
Yes, MIC2007YM6-TR is RoHS compliant.
What is the lead time for MIC2007YM6-TR?
The standard lead time for MIC2007YM6-TR is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
29 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3903
1,000
$0.3878
3,000
$0.3762
6,000
$0.3752
9,000
$0.3719
12,000
$0.3710
15,000
$0.3699
27,000 +
$0.3689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!