- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2005A-1YM6-TR
Microchip Technology
MIC2005A-1YM6-TR
USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2005A-1YM6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Current Limit:0.5 A
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Family:MIC2005
-
Enable Logic:Active High
-
Maximum Power Dissipation:N/A
-
Maximum Input Voltage:5.5 V