- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2005A-1YM5-TR
Microchip Technology
MIC2005A-1YM5-TR
USB Power Distribution Switch - Current Limit - Active High - 1 Output - 0.17 ohm On - 5.5 V - 0.5 A - SOT-23 - 5 Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2005A-1YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Voltage:5.5 V
-
Enable Logic:Active High
-
Current Limit:0.5 A
-
Family:MIC2005
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Power Dissipation:N/A