- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2005-1.2YM6-TR
Microchip Technology
MIC2005-1.2YM6-TR
USB Power SW USB Power Switch Single 5.5V 1.2A 6-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2005-1.2YM6-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Enable Logic: | Active High |
| Current Limit: | 1.2 A |
| Maximum Input Voltage: | 5.5 V |
| Dimension: | 2.9 x 1.6 x 1.3(Max) mm |
| Family: | MIC2005 |