- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2005-0.8YM6-TR
Microchip Technology
MIC2005-0.8YM6-TR
USB Power SW USB Power Switch Single 5.5V 0.8A 6-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power SW USB Power Switch Single 5.5V 0.8A 6-Pin SOT-23 T/R
Search Keywords: MIC200508YM6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2005-0.8YM6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Voltage:5.5 V
-
Family:MIC2005
-
Maximum Power Dissipation:N/A
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Enable Logic:Active High
-
Current Limit:0.8 A
Product Guides
+
Frequently Asked Questions
Is MIC2005-0.8YM6-TR RoHS compliant?
Yes, MIC2005-0.8YM6-TR is RoHS compliant.
What is the lead time for MIC2005-0.8YM6-TR?
The standard lead time for MIC2005-0.8YM6-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,593
Ships today, if you order in
Manufacturer Stock:
3,630
can ship
Minimum Order Quantity:
250
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$1.086
500
$1.069
1,000
$1.054
3,000
$0.915
6,000
$0.913
9,000
$0.911
12,000
$0.908
15,000 +
$0.906
Click for Quote
Log in
to unlock special pricing