Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2005-0.8LYM5-TR

USB Power Switch Single 5.5V 0.8A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 0.8A 5-Pin SOT-23 T/R
Search Keywords: MIC200508LYM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2005-0.8LYM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Input Voltage: 5.5 V
Enable Logic: Active Low15301
Family: MIC2005
Dimension: 2.9 x 1.6 x 1.115300mmmm
Current Limit: 0.8 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2005-0.8LYM5-TR RoHS compliant?
Yes, MIC2005-0.8LYM5-TR is RoHS compliant.
What is the lead time for MIC2005-0.8LYM5-TR?
The standard lead time for MIC2005-0.8LYM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,632
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.136
500
$1.127
750
$1.125
1,500
$1.122
2,250
$1.119
3,000 +
$0.939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!