Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2005-0.5YM6-TR

USB Power SW USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power SW USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R
Search Keywords: MIC200505YM6TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2005-0.5YM6-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MIC2005
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Current Limit: 0.5 A
Enable Logic: Active High
Maximum Input Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2005-0.5YM6-TR RoHS compliant?
Yes, MIC2005-0.5YM6-TR is RoHS compliant.
What is the lead time for MIC2005-0.5YM6-TR?
The standard lead time for MIC2005-0.5YM6-TR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
Manufacturer Stock:
3,000 can ship
Minimum Order Quantity:
250
26 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.136
500
$1.127
1,000
$1.122
3,000
$0.939
6,000
$0.936
9,000
$0.934
12,000
$0.931
15,000 +
$0.929
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!