- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2005-0.5LYM5-TR
Microchip Technology
MIC2005-0.5LYM5-TR
USB Power SW USB Power Switch Single 5.5V 0.5A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power SW USB Power Switch Single 5.5V 0.5A 5-Pin SOT-23 T/R
Search Keywords: MIC200505LYM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2005-0.5LYM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Input Voltage:5.5 V
-
Family:MIC2005
-
Enable Logic:Active Low
-
Current Limit:0.5 A
-
Maximum Power Dissipation:N/A
Product Guides
+
Frequently Asked Questions
Is MIC2005-0.5LYM5-TR RoHS compliant?
Yes, MIC2005-0.5LYM5-TR is RoHS compliant.
What is the lead time for MIC2005-0.5LYM5-TR?
The standard lead time for MIC2005-0.5LYM5-TR is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
250
$1.14
500
$1.13
1,000
$1.11
3,000
$1.09
6,000
$1.08
9,000
$1.07
12,000
$1.06
15,000 +
$1.05
Click for Quote
Log in
to unlock special pricing