- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2003-0.5YM5-TR
Microchip Technology
MIC2003-0.5YM5-TR
USB Power Switch Single 5.5V 0.5A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power Switch Single 5.5V 0.5A 5-Pin SOT-23 T/R
Search Keywords: MIC200305YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2003-0.5YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Current Limit:0.5 A
-
Maximum Input Voltage:5.5 V
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Enable Logic:N/A
-
Family:MIC2003
-
Maximum Power Dissipation:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MIC2003-0.5YM5-TR RoHS compliant?
Yes, MIC2003-0.5YM5-TR is RoHS compliant.
What is the lead time for MIC2003-0.5YM5-TR?
The standard lead time for MIC2003-0.5YM5-TR is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 9/28/26
Manufacturer Stock:
9,000
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$1.408
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in
to unlock special pricing