Image is representational - see mfr. specs

Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 8-Pin PDIP Tube
Search Keywords: MIC1832NY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC1832NY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    MIC1832
  • Battery Backup Switching:
    No13329
  • Maximum Reset Active Time:
    1000 ms
  • Maximum Reset Threshold Voltage:
    2.97 V
  • Chip Enable Signals:
    No13330
  • Dimension:
    9.53 x 6.35 x 3.8113331mm(Max)mm
  • Manual Reset:
    Yes13333
  • Maximum Power Dissipation:
    700 mW
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.133
50
$1.030
250
$0.945
500
$0.932
1,000
$0.896
2,500
$0.852
5,000
$0.850
7,500
$0.841
10,000 +
$0.839
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!