Available Replacements
대체 포장
MIC1232MY MIC1232MY Microchip Technology
MIC1232MY

Microchip Technology

In Stock: 0

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC1232MY-TR

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
Search Keywords: MIC1232MYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC1232MY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Reset Threshold Voltage: 4.74 V
Battery Backup Switching: No
Dimension: 4.93 x 3.94 x 1.48 mm
Maximum Reset Active Time: 1000 ms
Manual Reset: Yes
Chip Enable Signals: No
Family: MIC1232
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC1232MY-TR RoHS compliant?
Yes, MIC1232MY-TR is RoHS compliant.
What is the lead time for MIC1232MY-TR?
The standard lead time for MIC1232MY-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,527
Can Ship immediately
Manufacturer Stock:
2,707 can ship
Minimum Order Quantity:
500
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.968
1,000
$0.961
2,500
$0.956
5,000
$0.954
7,500
$0.951
10,000
$0.949
15,000
$0.947
25,000 +
$0.944
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!