Image is representational - see mfr. specs

Processor Supervisor 4.62V 4.5V to 5.5V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.62V 4.5V to 5.5V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube
Search Keywords: MIC1232MY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC1232MY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MIC1232
  • Maximum Reset Active Time:
    1000 ms
  • Manual Reset:
    Yes
  • Battery Backup Switching:
    No
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Maximum Reset Threshold Voltage:
    4.74 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
95
Order Increment:
95
26 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1616
95
$1.0560
285
$0.9680
570
$0.9610
1,045
$0.9560
2,565
$0.9540
5,035
$0.9510
7,505
$0.9490
10,070 +
$0.9470
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
497
Minimum Order:
500

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!