- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- MD1730-V/M2
MD1730-V/M2
Microchip Technology
RF Transmitter 5V 36-Pin SQFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
RF Transmitter 5V 36-Pin SQFN EP Tray
Search Keywords: MD1730VM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MD1730-V/M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Category:Transmitter
-
Dimension:6 x 6 x 0.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
Manufacturer Stock:
16
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
123
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$10.51
25
$6.71
50
$6.16
123
$5.85
245
$5.64
368
$5.61
490 +
$5.58
Click for Quote
Log in
to unlock special pricing