Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MD1213K6-G

Driver 2A 2-OUT High and Low Side Inv 12-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Driver 2A 2-OUT High and Low Side Inv 12-Pin QFN EP T/R
Search Keywords: MD1213K6G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MD1213K6-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Driver Type: High and Low Side
Dimension: 4 x 4 x 0.88 mm
Absolute Propagation Delay Time: 7(Typ) ns
Driver Configuration: Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MD1213K6-G RoHS compliant?
Yes, MD1213K6-G is RoHS compliant.
What is the lead time for MD1213K6-G?
The standard lead time for MD1213K6-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,198
Can Ship immediately
Manufacturer Stock:
14,489 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$5.03
500
$5.02
1,250
$5.00
2,500
$2.64
3,750
$1.82
5,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!