Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MD1210K6-G

MOSFET Driver - High Side and Low Side - 4.5V to 13V Supply - 2A Out - 7ns Delay - QFN-12.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOSFET Driver - High Side and Low Side - 4.5V to 13V Supply - 2A Out - 7ns Delay - QFN-12.
Search Keywords: MD1210K6G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MD1210K6-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Absolute Propagation Delay Time: 7(Typ) ns
Dimension: 4 x 4 x 0.9 mm
Driver Type: High and Low Side
Driver Configuration: Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MD1210K6-G RoHS compliant?
Yes, MD1210K6-G is RoHS compliant.
What is the lead time for MD1210K6-G?
The standard lead time for MD1210K6-G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,713
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.94
500
$1.93
1,250
$1.92
2,500
$1.91
3,750
$1.90
5,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!