- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature Transducers ›
- MCP9808T-E/MC
Microchip Technology
MCP9808T-E/MC
Temperature Digital Serial (2-Wire, I2C) - Automotive - ± 0.25°C - -20 °C - +100 °C - DFN EP - 8 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Temperature Digital Serial (2-Wire, I2C) - Automotive - ± 0.25°C - -20 °C - +100 °C - DFN EP - 8 Pins.
Search Keywords: MCP9808TEMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP9808T-E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Accuracy:±1 °C
Product Guides
+
Frequently Asked Questions
Is MCP9808T-E/MC RoHS compliant?
Yes, MCP9808T-E/MC is RoHS compliant.
What is the lead time for MCP9808T-E/MC?
The standard lead time for MCP9808T-E/MC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,215
Ships today, if you order in
Minimum Order Quantity:
250
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$1.041
500
$1.027
1,000
$0.974
3,300
$0.938
6,600
$0.927
9,900
$0.925
13,200
$0.916
16,500 +
$0.913
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT