- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP810T-450I/TT
MCP810T-450I/TT
Microchip Technology
Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin SOT-23 T/R
Search Keywords: MCP810T450ITT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP810T-450I/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manual Reset:No
-
Family:MCP810
-
Maximum Reset Threshold Voltage:4.5 V
-
Maximum Power Dissipation:N/A
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No
-
Maximum Reset Active Time:N/A
-
Battery Backup Switching:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
1000
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.3466
1,000
$0.3151
3,000
$0.2987
6,000
$0.2911
9,000
$0.2904
12,000
$0.2839
15,000
$0.2832
27,000
$0.2805
51,000 +
$0.2771
Click for Quote
Log in
to unlock special pricing