Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP809T-475I/TT

Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP809T475ITT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP809T-475I/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP809
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Manual Reset:
    No
  • Battery Backup Switching:
    No
  • Maximum Reset Threshold Voltage:
    4.75 V
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Active Time:
    N/A
  • Chip Enable Signals:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP809T-475I/TT RoHS compliant?
Yes, MCP809T-475I/TT is RoHS compliant.
What is the lead time for MCP809T-475I/TT?
The standard lead time for MCP809T-475I/TT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4543
3,000
$0.4488
6,000
$0.4477
9,000
$0.4466
12,000
$0.4454
15,000
$0.4443
27,000
$0.4432
51,000 +
$0.4421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!