Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP809T-460I/TT

Processor Supervisor 4.475V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.475V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP809T460ITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP809T-460I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Manual Reset: No
Maximum Operating Supply Voltage: 5.5 V
Maximum Reset Threshold Voltage: 4.6 V
Family: MCP809
Battery Backup Switching: No
Chip Enable Signals: No
Dimension: 2.9 x 1.3 x 0.95 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP809T-460I/TT RoHS compliant?
Yes, MCP809T-460I/TT is RoHS compliant.
What is the lead time for MCP809T-460I/TT?
The standard lead time for MCP809T-460I/TT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
16,453 can ship
Minimum Order Quantity:
1000
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3151
3,000
$0.2987
6,000
$0.2911
9,000
$0.2904
12,000
$0.2839
15,000
$0.2832
27,000
$0.2805
51,000 +
$0.2771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!