- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP809T-270I/TT
MCP809T-270I/TT
Microchip Technology
Processor Supervisor 2.625V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.625V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP809T270ITT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP809T-270I/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Manual Reset:No
-
Maximum Reset Threshold Voltage:2.7 V
-
Chip Enable Signals:No
-
Maximum Power Dissipation:N/A
-
Maximum Reset Active Time:N/A
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Family:MCP809
-
Battery Backup Switching:No
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2640
3,000
$0.2575
6,000
$0.2545
9,000
$0.2538
12,000
$0.2516
15,000
$0.2510
27,000
$0.2502
51,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing