Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP795W12-I/SL

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube
Search Keywords: MCP795W12ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP795W12-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Family: MCP795W12
Bus Type: Serial (SPI)
Function: Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup
Date Format: DW:DM:M:Y
Mounting: Surface Mount
Minimum Operating Supply Voltage: 1.8 V
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP795W12-I/SL RoHS compliant?
Yes, MCP795W12-I/SL is RoHS compliant.
What is the lead time for MCP795W12-I/SL?
The standard lead time for MCP795W12-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,146 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.82
114
$1.77
285
$1.70
513
$1.68
1,026
$1.59
2,508
$1.58
5,016
$1.57
7,524 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!