Available Replacements
Alternative Packaging
MCP795W10T-I/SL MCP795W10T-I/SL Microchip Technology
MCP795W10T-I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP795W10-I/SL

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube
Search Keywords: MCP795W10ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP795W10-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Function: Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup
Minimum Operating Supply Voltage: 1.8 V
Bus Type: Serial (SPI)
Family: MCP795W10
Mounting: Surface Mount
Maximum Operating Supply Voltage: 5.5 V
Date Format: DW:DM:M:Y
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP795W10-I/SL RoHS compliant?
Yes, MCP795W10-I/SL is RoHS compliant.
What is the lead time for MCP795W10-I/SL?
The standard lead time for MCP795W10-I/SL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,488 can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.73
114
$1.68
285
$1.62
513
$1.60
1,026
$1.52
2,508
$1.51
5,016
$1.50
7,524 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!