Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP79512T-I/MS

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin MSOP - Tape&Ree ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin MSOP - Tape&Reel
Search Keywords: MCP79512TIMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP79512T-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Operating Supply Voltage: 3.6 V
Bus Type: Serial (SPI)11133
Dimension: 3 x 3 x 0.8511135mmmm
Date Format: DW:DM:M:Y11134
Mounting: Surface Mount
Function: Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup11137
Family: MCP795
Minimum Operating Supply Voltage: 1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP79512T-I/MS RoHS compliant?
Yes, MCP79512T-I/MS is RoHS compliant.
What is the lead time for MCP79512T-I/MS?
The standard lead time for MCP79512T-I/MS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$2.52
1,250
$1.55
1,875
$1.23
2,500 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!