- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- MCP79511-I/MS
MCP79511-I/MS
Microchip Technology
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin MSOP - Tube
Search Keywords: MCP79511IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP79511-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Function:Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup
-
Minimum Operating Supply Voltage:1.8 V
-
Family:MCP795
-
Date Format:DW:DM:M:Y
-
Mounting:Surface Mount
-
Dimension:3 x 3 x 0.85 mm
-
Bus Type:Serial (SPI)
-
Maximum Access Time:N/A
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:3.6 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
9,806
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$1.14
300
$1.11
500
$1.10
1,000
$1.08
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing