help desk software
Image is representational - see mfr. specs

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube
Search Keywords: MCP79412IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP79412-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Surface Mount
  • Maximum Access Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Date Format:
    DW:DM:M:Y11134
  • Bus Type:
    Serial (2-Wire, I2C)11133
  • Dimension:
    3 x 4.4 x 111135mmmm
  • Family:
    MCP79412
  • Minimum Operating Supply Voltage:
    1.8 V
  • Function:
    Clock/Calendar/Alarm/Battery Backup11137
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
6,267 can ship
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.961
300
$0.941
500
$0.927
1,000
$0.913
2,500
$0.897
5,000 +
$0.883
Click for Quote
Log in to unlock special pricing