- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- MCP79411-I/SN
Microchip Technology
MCP79411-I/SN
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP79411-I/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Surface Mount |
| Family: | MCP79411 |
| Function: | Clock/Calendar/Alarm/Battery Backup |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Bus Type: | Serial (2-Wire, I2C) |
| Maximum Operating Supply Voltage: | 5.5 V |
| Date Format: | DW:DM:M:Y |
| Minimum Operating Supply Voltage: | 1.8 V |