Available Replacements
Alternative Packaging
MCP79411T-I/MS MCP79411T-I/MS Microchip Technology
MCP79411T-I/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP79411-I/MS

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube
Search Keywords: MCP79411IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP79411-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP79411
Dimension: 3 x 3 x 0.85 mm
Mounting: Surface Mount
Function: Clock/Calendar/Alarm/Battery Backup
Date Format: DW:DM:M:Y
Minimum Operating Supply Voltage: 1.8 V
Bus Type: Serial (2-Wire, I2C)
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP79411-I/MS RoHS compliant?
Yes, MCP79411-I/MS is RoHS compliant.
What is the lead time for MCP79411-I/MS?
The standard lead time for MCP79411-I/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Can Ship immediately
Manufacturer Stock:
8,175 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.171
300
$1.123
500
$1.108
1,000
$1.051
2,500
$1.012
5,000
$1.010
7,500
$1.000
10,000 +
$0.997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!