- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- MCP79410T-I/MNY
Microchip Technology
MCP79410T-I/MNY
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP79410T-I/MNY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Date Format:DW:DM:M:Y
-
Family:MCP79410
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:1.8 V
-
Dimension:2 x 3 x 0.73 mm
-
Function:Clock/Calendar/Alarm/Battery Backup
-
Bus Type:Serial (2-Wire, I2C)
-
Maximum Power Dissipation:N/A
-
Maximum Access Time:N/A
-
Mounting:Surface Mount