Available Replacements
Alternative Packaging
MCP79410T-I/SN MCP79410T-I/SN Microchip Technology
MCP79410T-I/SN

Microchip Technology

In Stock: 2,530

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP79410-I/SN

Real Time Clock - Serial - 64byte - Clock/Calendar/Alarm/Battery Backup - Automotive - SOIC N - 8-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Real Time Clock - Serial - 64byte - Clock/Calendar/Alarm/Battery Backup - Automotive - SOIC N - 8-Pin.
Search Keywords: MCP79410ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP79410-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Surface Mount
Family: MCP79410
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Function: Clock/Calendar/Alarm/Battery Backup
Date Format: DW:DM:M:Y
Maximum Operating Supply Voltage: 5.5 V
Minimum Operating Supply Voltage: 1.8 V
Bus Type: Serial (2-Wire, I2C)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP79410-I/SN RoHS compliant?
Yes, MCP79410-I/SN is RoHS compliant.
What is the lead time for MCP79410-I/SN?
The standard lead time for MCP79410-I/SN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.907
300
$0.897
500
$0.894
1,000
$0.888
2,500
$0.886
5,000
$0.883
7,500
$0.881
10,000 +
$0.879
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!