- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- MCP7940N-I/P
MCP7940N-I/P
Microchip Technology
Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead PDIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead PDIP
Search Keywords: MCP7940NIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP7940N-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Bus Type:Serial (2-Wire, I2C)
-
Mounting:Through Hole
-
Date Format:DW:DM:M:Y
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Access Time:N/A
-
Function:Clock/Calendar/Alarm/Battery Backup
-
Maximum Power Dissipation:N/A
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Minimum Operating Supply Voltage:1.8 V
-
Family:MCP7940
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
60
$0.970
300
$0.890
540
$0.878
1,020
$0.844
2,520
$0.802
5,040
$0.800
7,500
$0.798
10,020 +
$0.793
Click for Quote
Log in
to unlock special pricing