Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP7940M-I/P

Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin PDIP - Tube
Search Keywords: MCP7940MIP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP7940M-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Dimension: 9.27 x 6.35 x 3.3 mm
Bus Type: Serial (2-Wire, I2C)
Function: Clock/Calendar/Alarm
Maximum Operating Supply Voltage: 5.5 V
Minimum Operating Supply Voltage: 1.8 V
Date Format: DW:DM:M:Y
Mounting: Through Hole
Family: MCP7940
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP7940M-I/P RoHS compliant?
Yes, MCP7940M-I/P is RoHS compliant.
What is the lead time for MCP7940M-I/P?
The standard lead time for MCP7940M-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,340 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.791
300
$0.726
540
$0.716
1,020
$0.688
2,520
$0.654
5,040
$0.653
7,500
$0.651
10,020 +
$0.646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!