Available Replacements
Alternative Packaging
MCP79400-I/SN MCP79400-I/SN Microchip Technology
MCP79400-I/SN

Microchip Technology

In Stock: 700

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP79400T-I/SN

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP79400TISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP79400T-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Bus Type:
    Serial (2-Wire, I2C)11133
  • Minimum Operating Supply Voltage:
    1.8 V
  • Maximum Access Time:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    4.9 x 3.9 x 1.2511135mm(Min)mm
  • Date Format:
    DW:DM:M:Y11134
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    5.5 V
  • Function:
    Clock/Calendar/Alarm/Battery Backup11137
  • Family:
    MCP79400
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP79400T-I/SN RoHS compliant?
Yes, MCP79400T-I/SN is RoHS compliant.
What is the lead time for MCP79400T-I/SN?
The standard lead time for MCP79400T-I/SN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,274
Can Ship immediately
Manufacturer Stock:
40,246 can ship
Minimum Order Quantity:
250
6 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.964
500
$0.953
1,000
$0.943
3,300
$0.810
6,600
$0.808
9,900
$0.806
13,200
$0.804
16,500 +
$0.802
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!