Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73X23EV-LFP

MCP73X23 Battery Management 3.6VDC/7.2VDC Output Evaluation Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCP73X23 Battery Management 3.6VDC/7.2VDC Output Evaluation Board
Search Keywords: MCP73X23EVLFP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73X23EV-LFP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473301180
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Current: 500,1000 mA
Output Voltage Range: 3.6(Typ),7.2(Typ) VDC
Family: MCP73X23EV-LFP
Input Voltage Range: 6.510619VDC(Typ),1310619VDC(Typ)
Number of Outputs: 110622
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73X23EV-LFP RoHS compliant?
Yes, MCP73X23EV-LFP is RoHS compliant.
What is the lead time for MCP73X23EV-LFP?
The standard lead time for MCP73X23EV-LFP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$43.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!