Available Replacements
Alternative Packaging
MCP73871-1AAI/ML MCP73871-1AAI/ML Microchip Technology
MCP73871-1AAI/ML

Microchip Technology

In Stock: 0

Minimum Order: 91

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73871T-1AAI/ML

The MCP73871T-1AAI/ML is a stand-alone system load sharing and Li-Ion/Li-Polymer battery charge management controller with a p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MCP73871T-1AAI/ML is a stand-alone system load sharing and Li-Ion/Li-Polymer battery charge management controller with a preset charge voltage of 4.10V.
Search Keywords: MCP73871T1AAIML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73871T-1AAI/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Maximum Operating Supply Voltage: 6 V
Minimum Operating Supply Voltage: 4.4 V
Dimension: 4 x 4 x 0.881206mmmm
Mounting: Surface Mount
Output Current: 1000 mA
Maximum Supply Current: 2.5(Typ) mA
Battery Type: Li-Ion1205,Li-Pol1205
Family: MCP73871
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73871T-1AAI/ML RoHS compliant?
Yes, MCP73871T-1AAI/ML is RoHS compliant.
What is the lead time for MCP73871T-1AAI/ML?
The standard lead time for MCP73871T-1AAI/ML is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.70
1,000
$1.62
3,300
$1.61
6,600
$1.60
9,900
$1.58
13,200
$1.57
16,500 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!