Available Replacements
Alternative Packaging
MCP73871T-4CCI/ML MCP73871T-4CCI/ML Microchip Technology
MCP73871T-4CCI/ML

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73871-4CCI/ML

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.4V 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.4V 20-Pin QFN EP Tube
Search Keywords: MCP738714CCIML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73871-4CCI/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Family: MCP73871
Dimension: 4 x 4 x 0.881206mmmm
Maximum Supply Current: 2.5(Typ) mA
Battery Type: Li-Ion1205,Li-Pol1205
Operating Temperature: -40 to 85 °C
Minimum Operating Supply Voltage: 4.7 V
Mounting: Surface Mount
Maximum Operating Supply Voltage: 6 V
Output Current: 1000 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73871-4CCI/ML RoHS compliant?
Yes, MCP73871-4CCI/ML is RoHS compliant.
What is the lead time for MCP73871-4CCI/ML?
The standard lead time for MCP73871-4CCI/ML is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,547 can ship
Minimum Order Quantity:
91
Order Increment:
91
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$1.79
182
$1.78
273
$1.72
546
$1.70
1,001
$1.62
2,548
$1.61
5,005
$1.60
7,553 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!