- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73871-2CCI/ML
Microchip Technology
MCP73871-2CCI/ML
Battery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 1A charge - QFN EP - 20 Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73871-2CCI/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Maximum Power Dissipation:N/A
-
Dimension:4 x 4 x 0.88 mm
-
Output Current:50 to 1000 mA
-
Operating Temperature:-40 to 85 °C
-
Maximum Operating Supply Voltage:6 V
-
Family:MCP73871-2
-
Maximum Supply Current:3.75 mA
-
Minimum Operating Supply Voltage:4.5 V
-
Battery Type:Li-Ion,Li-Pol
-
Mounting:Surface Mount