- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73855-I/MF
Microchip Technology
MCP73855-I/MF
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 10-Pin DFN EP Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73855-I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Family:MCP73855
-
Operating Temperature:-40 to 85 °C
-
Dimension:3 x 3 x 0.881206mmmm
-
Minimum Operating Supply Voltage:4.5 V
-
Maximum Power Dissipation:N/A
-
Output Current:400 mA
-
Maximum Operating Supply Voltage:5.5 V
-
Battery Type:Li-Ion1205,Li-Pol1205
-
Maximum Supply Current:0.8(Typ) mA
-
Mounting:Surface Mount
-
End of Life: Final orders must be placed by 04/30/2027