- Home ›
- All Products›
- MCP73844T-840I/MS
Microchip Technology
MCP73844T-840I/MS
EAR99 MCP73844 Matte Tin (Sn) Tape & Reel (TR) battery charger 9.2V 4mA 0.65mm -40C~85C TA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP73844T-840I/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
-
-
End of Life: Final orders must be placed by 04/30/2027